910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 17.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 17.5mm

ERZ-E14A911

DigiKey Part Number
P15587-ND
Manufacturer
Manufacturer Product Number
ERZ-E14A911
Description
VARISTOR 910V 7.5KA DISC 17.5MM
Customer Reference
Detailed Description
910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 17.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
Panasonic Industry
Current - Surge
7.5 kA
Series
Energy
510J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 17.5mm
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20D911Panasonic Industry973P7237-NDRM13.90000Direct
B72220S2551K101TDK5,177495-6468-NDRM6.83000Similar
MOV-20D911KBourns Inc.8,474MOV-20D911K-NDRM4.94000Similar
V20E550PLittelfuse Inc.5,035F1944-NDRM4.74000Similar
In-Stock: 6,253
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/03/2027
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.06000RM5.06
10RM3.65800RM36.58
50RM3.10400RM155.20
100RM2.93210RM293.21
250RM2.75064RM687.66
500RM2.69232RM1,346.16
Manufacturers Standard Package
Unit Price without VAT:RM5.06000
Unit Price with VAT:RM5.56600