
ERZ-V07D220 | |
|---|---|
DigiKey Part Number | P7291-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D220 |
Description | VARISTOR 22V 500A DISC 8.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V07D220 Models |
Category | Varistor Voltage (Max) 24 V |
Manufacturer Panasonic Industry | Current - Surge 500 A |
Series | Energy 1.3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3600 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 20 V | Package / Case Disc 8.5mm |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.64200 | RM6.42 |
| 25 | RM0.56720 | RM14.18 |
| 100 | RM0.48540 | RM48.54 |
| 250 | RM0.44632 | RM111.58 |
| 500 | RM0.42268 | RM211.34 |
| 1,000 | RM0.40314 | RM403.14 |
| 3,000 | RM0.37908 | RM1,137.24 |
| 5,000 | RM0.37017 | RM1,850.85 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |






