
ERZ-V07D820 | |
|---|---|
DigiKey Part Number | P7187-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D820 |
Description | VARISTOR 82V 1.75KA DISC 8.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V07D820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 1.75 kA | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 810 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 8.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.64200 | RM6.42 |
| 25 | RM0.56720 | RM14.18 |
| 100 | RM0.48540 | RM48.54 |
| 250 | RM0.44600 | RM111.50 |
| 500 | RM0.42236 | RM211.18 |
| 1,000 | RM0.40290 | RM402.90 |
| 3,000 | RM0.37884 | RM1,136.52 |
| 5,000 | RM0.36995 | RM1,849.75 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


