
ERZ-V10D331 | |
|---|---|
DigiKey Part Number | P7209-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D331 |
Description | VARISTOR 330V 3.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 270 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 3.5 kA | |
Energy | 58J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 11.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.92600 | RM9.26 |
| 25 | RM0.82120 | RM20.53 |
| 100 | RM0.70800 | RM70.80 |
| 250 | RM0.65372 | RM163.43 |
| 500 | RM0.62094 | RM310.47 |
| 1,000 | RM0.59399 | RM593.99 |
| 3,000 | RM0.56071 | RM1,682.13 |
| 5,000 | RM0.54840 | RM2,742.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

