
ERZ-V14D180 | |
|---|---|
DigiKey Part Number | P7306-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D180 |
Description | VARISTOR 18V 2KA DISC 15.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 2 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 2 kA | |
Energy | 5.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 25000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.07200 | RM10.72 |
| 25 | RM0.95520 | RM23.88 |
| 100 | RM0.82460 | RM82.46 |
| 250 | RM0.76280 | RM190.70 |
| 500 | RM0.72552 | RM362.76 |
| 1,000 | RM0.69482 | RM694.82 |
| 3,000 | RM0.65690 | RM1,970.70 |
| 5,000 | RM0.64287 | RM3,214.35 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |


