Similar

ERZ-V20D121 | |
|---|---|
DigiKey Part Number | P7273-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D121 |
Description | VARISTOR 120V 10KA DISC 21.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V20D121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 10 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 21.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM3.55800 | RM35.58 |
| 25 | RM3.21800 | RM80.45 |
| 100 | RM2.84590 | RM284.59 |
| 250 | RM2.66864 | RM667.16 |
| 500 | RM2.56170 | RM1,280.85 |
| 1,000 | RM2.47373 | RM2,473.73 |
| 3,000 | RM2.36501 | RM7,095.03 |
| 5,000 | RM2.32481 | RM11,624.05 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |



