
ERZ-V20R201 | |
|---|---|
DigiKey Part Number | P7322-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20R201 |
Description | VARISTOR 200V 10KA DISC 21.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 21.5mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.05000 | RM7.05 |
| 10 | RM5.18500 | RM51.85 |
| 25 | RM4.71520 | RM117.88 |
| 100 | RM4.19850 | RM419.85 |
| 250 | RM3.95228 | RM988.07 |
| 500 | RM3.80392 | RM1,901.96 |
| 1,000 | RM3.68173 | RM3,681.73 |
| 3,000 | RM3.53082 | RM10,592.46 |
| 5,000 | RM3.47501 | RM17,375.05 |
| Unit Price without VAT: | RM7.05000 |
|---|---|
| Unit Price with VAT: | RM7.75500 |

