
ETPE330MA9GB | |
|---|---|
DigiKey Part Number | P122637TR-ND - Tape & Reel (TR) P122637CT-ND - Cut Tape (CT) P122637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPE330MA9GB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 9mOhm @ 300kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPE330MA9GB Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 300kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 330 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B2 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B337M2R5ATE009 | KEMET | 75,497 | 399-11709-1-ND | RM8.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| 10 | RM5.43700 | RM54.37 |
| 50 | RM4.39460 | RM219.73 |
| 100 | RM4.07200 | RM407.20 |
| 500 | RM3.52700 | RM1,763.50 |
| 1,000 | RM3.35826 | RM3,358.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.12736 | RM6,254.72 |
| 6,000 | RM2.96053 | RM17,763.18 |
| 10,000 | RM2.89879 | RM28,987.90 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |




