Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVE-UBCAH516B

DigiKey Part Number
P17058-ND
Manufacturer
Manufacturer Product Number
EVE-UBCAH516B
Description
ENCODER MECH QUAD VERT SOLDR LUG
Customer Reference
Detailed Description
Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
16
Voltage - Supply
5V
Actuator Type
8mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Surface Mount
Orientation
Vertical
Termination Style
Solder Tab
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM17.89000RM17.89
5RM15.35800RM76.79
10RM14.38500RM143.85
25RM13.18800RM329.70
50RM12.34880RM617.44
100RM11.56040RM1,156.04
250RM10.59152RM2,647.88
500RM9.90934RM4,954.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM17.89000
Unit Price with VAT:RM19.67900