
EVE-UPCAH508B | |
|---|---|
DigiKey Part Number | P17055-ND |
Manufacturer | |
Manufacturer Product Number | EVE-UPCAH508B |
Description | ENCODER MECH QUAD VERT SOLDR LUG |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 8 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 8 | |
Voltage - Supply | 5V | |
Actuator Type | 8mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Solder Tab | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.89000 | RM17.89 |
| 5 | RM15.35800 | RM76.79 |
| 10 | RM14.38500 | RM143.85 |
| 25 | RM13.18800 | RM329.70 |
| 50 | RM12.34880 | RM617.44 |
| 100 | RM11.56040 | RM1,156.04 |
| Unit Price without VAT: | RM17.89000 |
|---|---|
| Unit Price with VAT: | RM19.67900 |

