
EVP-AFFG65 | |
|---|---|
DigiKey Part Number | P15511TR-ND - Tape & Reel (TR) P15511CT-ND - Cut Tape (CT) P15511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AFFG65 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AFFG65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.94700 | RM29.47 |
| 25 | RM2.74240 | RM68.56 |
| 100 | RM2.44600 | RM244.60 |
| 250 | RM2.26580 | RM566.45 |
| 500 | RM2.14020 | RM1,070.10 |
| 1,000 | RM2.02492 | RM2,024.92 |
| 2,500 | RM1.88887 | RM4,722.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.66202 | RM13,296.16 |
| 16,000 | RM1.59134 | RM25,461.44 |
| 24,000 | RM1.55413 | RM37,299.12 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

