
EVP-AFGB65 | |
|---|---|
DigiKey Part Number | P15921STR-ND - Tape & Reel (TR) P15921SCT-ND - Cut Tape (CT) P15921SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AFGB65 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AFGB65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.78600 | RM27.86 |
| 25 | RM2.59240 | RM64.81 |
| 100 | RM2.31200 | RM231.20 |
| 250 | RM2.14164 | RM535.41 |
| 500 | RM2.02280 | RM1,011.40 |
| 1,000 | RM1.91350 | RM1,913.50 |
| 2,500 | RM1.78444 | RM4,461.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.66202 | RM13,296.16 |
| 16,000 | RM1.59134 | RM25,461.44 |
| 24,000 | RM1.55413 | RM37,299.12 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

