



EVQ-P6PB35 | |
|---|---|
DigiKey Part Number | P14168TR-ND - Tape & Reel (TR) P14168CT-ND - Cut Tape (CT) P14168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P6PB35 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.10mm x 4.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | Dust Proof | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.71045 | RM7,104.50 |
| 20,000 | RM0.66349 | RM13,269.80 |
| 30,000 | RM0.63718 | RM19,115.40 |
| 50,000 | RM0.60517 | RM30,258.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.23700 | RM12.37 |
| 25 | RM1.15680 | RM28.92 |
| 100 | RM1.03580 | RM103.58 |
| 250 | RM0.95980 | RM239.95 |
| 500 | RM0.90580 | RM452.90 |
| 1,000 | RM0.85537 | RM855.37 |
| 2,500 | RM0.79490 | RM1,987.25 |
| 5,000 | RM0.75401 | RM3,770.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.31200 | RM13.12 |
| 25 | RM1.21040 | RM30.26 |
| 100 | RM1.06730 | RM106.73 |
| 250 | RM0.98136 | RM245.34 |
| 500 | RM0.92038 | RM460.19 |
| 1,000 | RM0.86266 | RM862.66 |
| 2,500 | RM0.79104 | RM1,977.60 |
| 5,000 | RM0.74018 | RM3,700.90 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

