Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PVG05K

DigiKey Part Number
P10856SCT-ND - Cut Tape (CT)
P10856STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVQ-PVG05K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.10mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
1.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.91500RM19.15
25RM1.78400RM44.60
100RM1.59330RM159.33
250RM1.47592RM368.98
500RM1.39326RM696.63
1,000RM1.31683RM1,316.83
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500RM1.24684RM3,117.10
5,000RM1.18484RM5,924.20
7,500RM1.15172RM8,637.90
12,500RM1.11319RM13,914.87
17,500RM1.08969RM19,069.58
25,000RM1.06636RM26,659.00
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100