
EVQ-V4B00218B | |
|---|---|
DigiKey Part Number | P15963-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V4B00218B |
Description | ROTARY ENCODER MECHANICAL 18PPR |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 18 Quadrature (Incremental) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 18 | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | - | |
Built in Switch | - | |
Mounting Type | - | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - | |
Base Product Number |

