Reflective, Convergent Optical Sensor 0.787" ~ 1.969" (20mm ~ 50mm) ADJ NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-L261

DigiKey Part Number
1110-1516-ND
Manufacturer
Manufacturer Product Number
EX-L261
Description
SENSOR REFLCTV 50MM NPN OPEN COL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Convergent Optical Sensor 0.787" ~ 1.969" (20mm ~ 50mm) ADJ NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Red Laser Diode (650nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Reflective, Convergent
Adjustment Type
Adjustable
Sensing Distance
0.787" ~ 1.969" (20mm ~ 50mm) ADJ
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,092.18000RM1,092.18
Manufacturers Standard Package
Unit Price without VAT:RM1,092.18000
Unit Price with VAT:RM1,201.39800