39 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-14V390JX

DigiKey Part Number
Y3390TR-ND - Tape & Reel (TR)
Y3390CT-ND - Cut Tape (CT)
Y3390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-14V390JX
Description
RES ARRAY 2 RES 39 OHM 0302
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
31mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
0302
Resistance (Ohms)
39
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
2
Base Product Number
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,056
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.46600RM4.66
25RM0.39200RM9.80
50RM0.34520RM17.26
100RM0.30570RM30.57
250RM0.26212RM65.53
500RM0.23494RM117.47
1,000RM0.21172RM211.72
5,000RM0.17041RM852.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.16003RM1,600.30
20,000RM0.14832RM2,966.40
30,000RM0.14231RM4,269.30
50,000RM0.13550RM6,775.00
70,000RM0.13144RM9,200.80
100,000RM0.12748RM12,748.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500