
EXB-18V101JX | |
|---|---|
DigiKey Part Number | Y6101TR-ND - Tape & Reel (TR) Y6101CT-ND - Cut Tape (CT) Y6101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V101JX |
Description | RES ARRAY 4 RES 100 OHM 0502 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-18V101JX Models |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0502 (1406 Metric), Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0502 |
Resistance (Ohms) 100 | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.62300 | RM6.23 |
| 25 | RM0.52640 | RM13.16 |
| 50 | RM0.46500 | RM23.25 |
| 100 | RM0.41250 | RM41.25 |
| 250 | RM0.35492 | RM88.73 |
| 500 | RM0.31890 | RM159.45 |
| 1,000 | RM0.28829 | RM288.29 |
| 5,000 | RM0.23374 | RM1,168.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22022 | RM2,202.20 |
| 20,000 | RM0.20476 | RM4,095.20 |
| 30,000 | RM0.19682 | RM5,904.60 |
| 50,000 | RM0.18784 | RM9,392.00 |
| 70,000 | RM0.18249 | RM12,774.30 |
| 100,000 | RM0.17726 | RM17,726.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


