
EXB-24V392JX | |
|---|---|
DigiKey Part Number | Y5392TR-ND - Tape & Reel (TR) Y5392CT-ND - Cut Tape (CT) Y5392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V392JX |
Description | RES ARRAY 2 RES 3.9K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V392JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.9k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.15600 | RM3.90 |
| 50 | RM0.13720 | RM6.86 |
| 100 | RM0.12020 | RM12.02 |
| 250 | RM0.10228 | RM25.57 |
| 500 | RM0.09086 | RM45.43 |
| 1,000 | RM0.08116 | RM81.16 |
| 5,000 | RM0.06391 | RM319.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05942 | RM594.20 |
| 20,000 | RM0.05452 | RM1,090.40 |
| 30,000 | RM0.05201 | RM1,560.30 |
| 50,000 | RM0.04916 | RM2,458.00 |
| 70,000 | RM0.04746 | RM3,322.20 |
| 100,000 | RM0.04581 | RM4,581.00 |
| 120,000 | RM0.04501 | RM5,401.20 |
| 240,000 | RM0.04228 | RM10,147.20 |
| 250,000 | RM0.04214 | RM10,535.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

