10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28N100JX

DigiKey Part Number
P16157TR-ND - Tape & Reel (TR)
P16157CT-ND - Cut Tape (CT)
P16157DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28N100JX
Description
RES ARRAY 4 RES 10 OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,854
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19300RM1.93
25RM0.16080RM4.02
50RM0.14100RM7.05
100RM0.12410RM12.41
250RM0.10544RM26.36
500RM0.09378RM46.89
1,000RM0.08380RM83.80
5,000RM0.06604RM330.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06143RM614.30
20,000RM0.05638RM1,127.60
30,000RM0.05379RM1,613.70
50,000RM0.05086RM2,543.00
70,000RM0.04911RM3,437.70
100,000RM0.04741RM4,741.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900