
EXB-28N100JX | |
|---|---|
DigiKey Part Number | P16157TR-ND - Tape & Reel (TR) P16157CT-ND - Cut Tape (CT) P16157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28N100JX |
Description | RES ARRAY 4 RES 10 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19300 | RM1.93 |
| 25 | RM0.16080 | RM4.02 |
| 50 | RM0.14100 | RM7.05 |
| 100 | RM0.12410 | RM12.41 |
| 250 | RM0.10544 | RM26.36 |
| 500 | RM0.09378 | RM46.89 |
| 1,000 | RM0.08380 | RM83.80 |
| 5,000 | RM0.06604 | RM330.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06143 | RM614.30 |
| 20,000 | RM0.05638 | RM1,127.60 |
| 30,000 | RM0.05379 | RM1,613.70 |
| 50,000 | RM0.05086 | RM2,543.00 |
| 70,000 | RM0.04911 | RM3,437.70 |
| 100,000 | RM0.04741 | RM4,741.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

