
EXB-28V223JX | |
|---|---|
DigiKey Part Number | Y7223TR-ND - Tape & Reel (TR) Y7223CT-ND - Cut Tape (CT) Y7223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V223JX |
Description | RES ARRAY 4 RES 22K OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V223JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 22k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 25 | RM0.14040 | RM3.51 |
| 50 | RM0.12220 | RM6.11 |
| 100 | RM0.10760 | RM10.76 |
| 250 | RM0.09108 | RM22.77 |
| 500 | RM0.08092 | RM40.46 |
| 1,000 | RM0.07222 | RM72.22 |
| 5,000 | RM0.05672 | RM283.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05267 | RM526.70 |
| 20,000 | RM0.04828 | RM965.60 |
| 30,000 | RM0.04601 | RM1,380.30 |
| 50,000 | RM0.04346 | RM2,173.00 |
| 70,000 | RM0.04193 | RM2,935.10 |
| 100,000 | RM0.04044 | RM4,044.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


