
EXB-28V302JX | |
|---|---|
DigiKey Part Number | Y7302TR-ND - Tape & Reel (TR) Y7302CT-ND - Cut Tape (CT) Y7302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V302JX |
Description | RES ARRAY 4 RES 3K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 25 | RM0.12920 | RM3.23 |
| 50 | RM0.11340 | RM5.67 |
| 100 | RM0.09970 | RM9.97 |
| 250 | RM0.08432 | RM21.08 |
| 500 | RM0.07486 | RM37.43 |
| 1,000 | RM0.06678 | RM66.78 |
| 5,000 | RM0.05235 | RM261.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04858 | RM485.80 |
| 20,000 | RM0.04448 | RM889.60 |
| 30,000 | RM0.04238 | RM1,271.40 |
| 50,000 | RM0.04000 | RM2,000.00 |
| 70,000 | RM0.03858 | RM2,700.60 |
| 100,000 | RM0.03719 | RM3,719.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

