
EXB-2HV271JV | |
|---|---|
DigiKey Part Number | Y1271TR-ND - Tape & Reel (TR) Y1271CT-ND - Cut Tape (CT) Y1271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV271JV |
Description | RES ARRAY 8 RES 270 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 270 | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.48900 | RM4.89 |
| 25 | RM0.41120 | RM10.28 |
| 50 | RM0.36240 | RM18.12 |
| 100 | RM0.32110 | RM32.11 |
| 250 | RM0.27548 | RM68.87 |
| 500 | RM0.24688 | RM123.44 |
| 1,000 | RM0.22265 | RM222.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18301 | RM915.05 |
| 10,000 | RM0.16859 | RM1,685.90 |
| 15,000 | RM0.16117 | RM2,417.55 |
| 25,000 | RM0.15279 | RM3,819.75 |
| 35,000 | RM0.14780 | RM5,173.00 |
| 50,000 | RM0.14292 | RM7,146.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |


