100k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V104JV

DigiKey Part Number
Y8104TR-ND - Tape & Reel (TR)
Y8104CT-ND - Cut Tape (CT)
Y8104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V104JV
Description
RES ARRAY 2 RES 100K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V104JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,961
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.33900RM3.39
25RM0.28360RM7.09
50RM0.24900RM12.45
100RM0.21990RM21.99
250RM0.18784RM46.96
500RM0.16784RM83.92
1,000RM0.15082RM150.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12286RM614.30
10,000RM0.11272RM1,127.20
15,000RM0.10751RM1,612.65
25,000RM0.10161RM2,540.25
35,000RM0.09810RM3,433.50
50,000RM0.09467RM4,733.50
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500