
EXB-34V181JV | |
|---|---|
DigiKey Part Number | Y8181TR-ND - Tape & Reel (TR) Y8181CT-ND - Cut Tape (CT) Y8181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V181JV |
Description | RES ARRAY 2 RES 180 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V181JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 180 | Supplier Device Package 0606 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.36600 | RM3.66 |
| 25 | RM0.30560 | RM7.64 |
| 50 | RM0.26940 | RM13.47 |
| 100 | RM0.23800 | RM23.80 |
| 250 | RM0.20360 | RM50.90 |
| 500 | RM0.18194 | RM90.97 |
| 1,000 | RM0.16363 | RM163.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13353 | RM667.65 |
| 10,000 | RM0.12262 | RM1,226.20 |
| 15,000 | RM0.11701 | RM1,755.15 |
| 25,000 | RM0.11066 | RM2,766.50 |
| 35,000 | RM0.10688 | RM3,740.80 |
| 50,000 | RM0.10319 | RM5,159.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |


