
EXB-38V473JV | |
|---|---|
DigiKey Part Number | Y9473TR-ND - Tape & Reel (TR) Y9473CT-ND - Cut Tape (CT) Y9473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V473JV |
Description | RES ARRAY 4 RES 47K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V473JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 47k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-473J4LF | Bourns Inc. | 49,001 | CAY16-473J4LFCT-ND | RM0.39000 | Direct |
| RAVF164DJT47K0 | Stackpole Electronics Inc | 1,490 | 738-RAVF164DJT47K0CT-ND | RM0.39000 | Direct |
| ACASA470224702P100 | Vishay | 35 | ACASA-47K/47K-2CT-ND | RM4.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 25 | RM0.18280 | RM4.57 |
| 50 | RM0.16080 | RM8.04 |
| 100 | RM0.14180 | RM14.18 |
| 250 | RM0.12056 | RM30.14 |
| 500 | RM0.10732 | RM53.66 |
| 1,000 | RM0.09602 | RM96.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07741 | RM387.05 |
| 10,000 | RM0.07068 | RM706.80 |
| 15,000 | RM0.06723 | RM1,008.45 |
| 25,000 | RM0.06332 | RM1,583.00 |
| 35,000 | RM0.06099 | RM2,134.65 |
| 50,000 | RM0.05872 | RM2,936.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |









