22k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V223JX

DigiKey Part Number
Y10223TR-ND - Tape & Reel (TR)
Y10223CT-ND - Cut Tape (CT)
Y10223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V223JX
Description
RES ARRAY 4 RES 22K OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V223JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
31mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Concave, Long Side Terminals
Resistance (Ohms)
22k
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,839
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.34400RM3.44
25RM0.28760RM7.19
50RM0.25360RM12.68
100RM0.22400RM22.40
250RM0.19132RM47.83
500RM0.17096RM85.48
1,000RM0.15362RM153.62
5,000RM0.12273RM613.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11487RM1,148.70
20,000RM0.10611RM2,122.20
30,000RM0.10161RM3,048.30
50,000RM0.09652RM4,826.00
70,000RM0.09348RM6,543.60
100,000RM0.09052RM9,052.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500