
EXB-N8V301JX | |
|---|---|
DigiKey Part Number | Y10301TR-ND - Tape & Reel (TR) Y10301CT-ND - Cut Tape (CT) Y10301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V301JX |
Description | RES ARRAY 4 RES 300 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V301JX Models |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 300 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.34400 | RM3.44 |
| 25 | RM0.28760 | RM7.19 |
| 50 | RM0.25360 | RM12.68 |
| 100 | RM0.22400 | RM22.40 |
| 250 | RM0.19132 | RM47.83 |
| 500 | RM0.17096 | RM85.48 |
| 1,000 | RM0.15362 | RM153.62 |
| 5,000 | RM0.12273 | RM613.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11487 | RM1,148.70 |
| 20,000 | RM0.10611 | RM2,122.20 |
| 30,000 | RM0.10161 | RM3,048.30 |
| 50,000 | RM0.09652 | RM4,826.00 |
| 70,000 | RM0.09348 | RM6,543.60 |
| 100,000 | RM0.09052 | RM9,052.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |






