51k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V513JX

DigiKey Part Number
Y10513TR-ND - Tape & Reel (TR)
Y10513CT-ND - Cut Tape (CT)
Y10513DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V513JX
Description
RES ARRAY 4 RES 51K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V513JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
51k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08892RM889.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.32300RM3.23
25RM0.27120RM6.78
50RM0.23800RM11.90
100RM0.21040RM21.04
250RM0.17952RM44.88
500RM0.16028RM80.14
1,000RM0.14397RM143.97
5,000RM0.11478RM573.90
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.38600RM3.86
25RM0.30880RM7.72
50RM0.26240RM13.12
100RM0.22300RM22.30
250RM0.18156RM45.39
500RM0.15634RM78.17
1,000RM0.13526RM135.26
5,000RM0.09879RM493.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100