
EXB-V8V224JV | |
|---|---|
DigiKey Part Number | Y4224TR-ND - Tape & Reel (TR) Y4224CT-ND - Cut Tape (CT) Y4224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V224JV |
Description | RES ARRAY 4 RES 220K OHM 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 220k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.42300 | RM4.23 |
| 25 | RM0.35400 | RM8.85 |
| 50 | RM0.31200 | RM15.60 |
| 100 | RM0.27650 | RM27.65 |
| 250 | RM0.23668 | RM59.17 |
| 500 | RM0.21196 | RM105.98 |
| 1,000 | RM0.19082 | RM190.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15629 | RM781.45 |
| 10,000 | RM0.14374 | RM1,437.40 |
| 15,000 | RM0.13729 | RM2,059.35 |
| 25,000 | RM0.12999 | RM3,249.75 |
| 35,000 | RM0.12565 | RM4,397.75 |
| 50,000 | RM0.12140 | RM6,070.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

