
EXB-V8V470JV | |
|---|---|
DigiKey Part Number | Y4470TR-ND - Tape & Reel (TR) Y4470CT-ND - Cut Tape (CT) Y4470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V470JV |
Description | RES ARRAY 4 RES 47 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V8V470JV Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 47 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-470J4LF | Bourns Inc. | 29,784 | CAT16-470J4LFCT-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.42200 | RM4.22 |
| 25 | RM0.35320 | RM8.83 |
| 50 | RM0.31120 | RM15.56 |
| 100 | RM0.27580 | RM27.58 |
| 250 | RM0.23608 | RM59.02 |
| 500 | RM0.21142 | RM105.71 |
| 1,000 | RM0.19034 | RM190.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15589 | RM779.45 |
| 10,000 | RM0.14337 | RM1,433.70 |
| 15,000 | RM0.13694 | RM2,054.10 |
| 25,000 | RM0.12967 | RM3,241.75 |
| 35,000 | RM0.12533 | RM4,386.55 |
| 50,000 | RM0.12109 | RM6,054.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |








