
EXB-V8V564JV | |
|---|---|
DigiKey Part Number | Y4564TR-ND - Tape & Reel (TR) Y4564CT-ND - Cut Tape (CT) Y4564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V564JV |
Description | RES ARRAY 4 RES 560K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 560k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.39000 | RM3.90 |
| 25 | RM0.32800 | RM8.20 |
| 50 | RM0.28840 | RM14.42 |
| 100 | RM0.25450 | RM25.45 |
| 250 | RM0.21796 | RM54.49 |
| 500 | RM0.19504 | RM97.52 |
| 1,000 | RM0.17549 | RM175.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07960 | RM398.00 |
| 10,000 | RM0.07271 | RM727.10 |
| 15,000 | RM0.06917 | RM1,037.55 |
| 25,000 | RM0.06517 | RM1,629.25 |
| 35,000 | RM0.06278 | RM2,197.30 |
| 50,000 | RM0.06045 | RM3,022.50 |
| 60,000 | RM0.05933 | RM3,559.80 |
| 120,000 | RM0.05549 | RM6,658.80 |
| 125,000 | RM0.05528 | RM6,910.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

