
EXC-14CH120U | |
|---|---|
DigiKey Part Number | P19438TR-ND - Tape & Reel (TR) P19438CT-ND - Cut Tape (CT) P19438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CH120U |
Description | CMC 100MA 2LN 12 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-14CH120U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 12 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.59500 | RM5.95 |
| 25 | RM0.55160 | RM13.79 |
| 50 | RM0.52080 | RM26.04 |
| 100 | RM0.49090 | RM49.09 |
| 250 | RM0.45388 | RM113.47 |
| 500 | RM0.42796 | RM213.98 |
| 1,000 | RM0.40350 | RM403.50 |
| 2,500 | RM0.37331 | RM933.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.32869 | RM3,286.90 |
| 20,000 | RM0.30997 | RM6,199.40 |
| 30,000 | RM0.29952 | RM8,985.60 |
| 50,000 | RM0.28688 | RM14,344.00 |
| 70,000 | RM0.27885 | RM19,519.50 |
| 100,000 | RM0.27285 | RM27,285.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |











