2 Line Common Mode Choke Surface Mount 20 Ohms @ 100 MHz 100mA DCR 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-X4CZ200X

DigiKey Part Number
P19427TR-ND - Tape & Reel (TR)
P19427CT-ND - Cut Tape (CT)
P19427DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-X4CZ200X
Description
CMC 100MA 2LN 20 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 20 Ohms @ 100 MHz 100mA DCR 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
20 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm
Voltage Rating - DC
10V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max)
0.014" (0.35mm)
Package / Case
0202 (0505 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.99700RM9.97
25RM0.92200RM23.05
50RM0.87000RM43.50
100RM0.81990RM81.99
250RM0.75852RM189.63
500RM0.71512RM357.56
1,000RM0.67421RM674.21
2,500RM0.62378RM1,559.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.54930RM5,493.00
20,000RM0.51805RM10,361.00
30,000RM0.50063RM15,018.90
50,000RM0.48265RM24,132.50
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200