Thermal Pad Gray 106.00mm x 43.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0411ZLWJ

DigiKey Part Number
10-EYG-R0411ZLWJ-ND
Manufacturer
Manufacturer Product Number
EYG-R0411ZLWJ
Description
THERM PAD 106MMX43MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 106.00mm x 43.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
106.00mm x 43.00mm
Thickness
0.0098" (0.250mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM39.75000RM39.75
10RM35.18800RM351.88
30RM33.19467RM995.84
50RM32.30560RM1,615.28
100RM31.13660RM3,113.66
250RM29.65432RM7,413.58
500RM28.57864RM14,289.32
1,000RM27.54072RM27,540.72
Manufacturers Standard Package
Unit Price without VAT:RM39.75000
Unit Price with VAT:RM43.72500