
EYL-GMFB502B | |
|---|---|
DigiKey Part Number | EYL-GMFB502B-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GMFB502B |
Description | WL=1260-1625NM, FL=0.46MMDIA=3.2 |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Category | Type Lens |
Manufacturer Panasonic Industry | Color Clear |
Series | Number of LEDs 1 |
Packaging Tray | Lens Style Round Aspherical with Domed Top |
Part Status Active | Lens Size 3.23mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.62000 | RM43.62 |
| Unit Price without VAT: | RM43.62000 |
|---|---|
| Unit Price with VAT: | RM47.98200 |

