
EYL-GMFW192KR | |
|---|---|
DigiKey Part Number | EYL-GMFW192KR-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GMFW192KR |
Description | WL=1260-1625NM, FL=1.81MMDIA=2.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Aspherical with Domed Top | |
Lens Size | 2.5mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | RM41.50238 | RM22,826.31 |
| Unit Price without VAT: | RM41.50238 |
|---|---|
| Unit Price with VAT: | RM45.65262 |

