Similar

EZJ-Z0V171AA | |
|---|---|
DigiKey Part Number | P11402TR-ND - Tape & Reel (TR) P11402CT-ND - Cut Tape (CT) P11402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V171AA |
Description | VARISTOR 170V 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 170 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V171AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 170 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2.1 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.36200 | RM3.62 |
| 25 | RM0.31840 | RM7.96 |
| 100 | RM0.26910 | RM26.91 |
| 250 | RM0.24540 | RM61.35 |
| 500 | RM0.23112 | RM115.56 |
| 1,000 | RM0.21934 | RM219.34 |
| 2,500 | RM0.20690 | RM517.25 |
| 5,000 | RM0.19940 | RM997.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18594 | RM1,859.40 |
| 20,000 | RM0.18106 | RM3,621.20 |
| 30,000 | RM0.17862 | RM5,358.60 |
| 50,000 | RM0.17591 | RM8,795.50 |
| 70,000 | RM0.17432 | RM12,202.40 |
| 100,000 | RM0.17280 | RM17,280.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |


