
EZJ-Z0V270EA | |
|---|---|
DigiKey Part Number | P11404TR-ND - Tape & Reel (TR) P11404CT-ND - Cut Tape (CT) P11404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V270EA |
Description | VARISTOR 27V 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V270EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Typ) | 27 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 33 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.29200 | RM2.92 |
| 25 | RM0.25520 | RM6.38 |
| 100 | RM0.21390 | RM21.39 |
| 250 | RM0.19464 | RM48.66 |
| 500 | RM0.18298 | RM91.49 |
| 1,000 | RM0.17332 | RM173.32 |
| 2,500 | RM0.16312 | RM407.80 |
| 5,000 | RM0.15697 | RM784.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09248 | RM924.80 |
| 20,000 | RM0.08974 | RM1,794.80 |
| 30,000 | RM0.08836 | RM2,650.80 |
| 50,000 | RM0.08684 | RM4,342.00 |
| 70,000 | RM0.08595 | RM6,016.50 |
| 100,000 | RM0.08509 | RM8,509.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |


