
EZJ-Z0V80010 | |
|---|---|
DigiKey Part Number | P12802TR-ND - Tape & Reel (TR) P12802CT-ND - Cut Tape (CT) P12802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V80010 |
Description | VARISTOR 80V 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V80010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 10 V | |
Varistor Voltage (Typ) | 80 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.8 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.42900 | RM4.29 |
| 25 | RM0.37680 | RM9.42 |
| 100 | RM0.31950 | RM31.95 |
| 250 | RM0.29204 | RM73.01 |
| 500 | RM0.27540 | RM137.70 |
| 1,000 | RM0.26173 | RM261.73 |
| 2,500 | RM0.24729 | RM618.23 |
| 5,000 | RM0.23861 | RM1,193.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22272 | RM2,227.20 |
| 20,000 | RM0.21705 | RM4,341.00 |
| 30,000 | RM0.21422 | RM6,426.60 |
| 50,000 | RM0.21107 | RM10,553.50 |
| 70,000 | RM0.20923 | RM14,646.10 |
| 100,000 | RM0.20747 | RM20,747.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

