
EZJ-Z0V800AA | |
|---|---|
DigiKey Part Number | P11992TR-ND - Tape & Reel (TR) P11992CT-ND - Cut Tape (CT) P11992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V800AA |
Description | VARISTOR 80V 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V800AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 80 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.34300 | RM3.43 |
| 25 | RM0.30120 | RM7.53 |
| 100 | RM0.25370 | RM25.37 |
| 250 | RM0.23152 | RM57.88 |
| 500 | RM0.21804 | RM109.02 |
| 1,000 | RM0.20693 | RM206.93 |
| 2,500 | RM0.19519 | RM487.98 |
| 5,000 | RM0.19471 | RM973.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18594 | RM1,859.40 |
| 20,000 | RM0.18106 | RM3,621.20 |
| 30,000 | RM0.17862 | RM5,358.60 |
| 50,000 | RM0.17591 | RM8,795.50 |
| 70,000 | RM0.17432 | RM12,202.40 |
| 100,000 | RM0.17280 | RM17,280.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

