
EZJ-Z1V180JA | |
|---|---|
DigiKey Part Number | P13697TR-ND - Tape & Reel (TR) P13697CT-ND - Cut Tape (CT) P13697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V180JA |
Description | VARISTOR 18V 20A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Typ) | 18 V | |
Current - Surge | 20 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.57100 | RM5.71 |
| 25 | RM0.50440 | RM12.61 |
| 100 | RM0.43060 | RM43.06 |
| 250 | RM0.39496 | RM98.74 |
| 500 | RM0.37344 | RM186.72 |
| 1,000 | RM0.35578 | RM355.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31684 | RM1,267.36 |
| 8,000 | RM0.30735 | RM2,458.80 |
| 12,000 | RM0.30260 | RM3,631.20 |
| 20,000 | RM0.29734 | RM5,946.80 |
| 28,000 | RM0.29427 | RM8,239.56 |
| 40,000 | RM0.29131 | RM11,652.40 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

