27 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-Z1V270EA

DigiKey Part Number
P14189TR-ND - Tape & Reel (TR)
P14189CT-ND - Cut Tape (CT)
P14189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z1V270EA
Description
VARISTOR 27V 20A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
20 A
Manufacturer
Panasonic Industry
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
33 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
16 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
27 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,341
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.42900RM4.29
25RM0.37680RM9.42
100RM0.31950RM31.95
250RM0.29204RM73.01
500RM0.27540RM137.70
1,000RM0.26173RM261.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.23212RM928.48
8,000RM0.22479RM1,798.32
12,000RM0.22112RM2,653.44
20,000RM0.21705RM4,341.00
28,000RM0.21468RM6,011.04
40,000RM0.21239RM8,495.60
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300