Optical Sensor 0.511" ~ 0.945" (14mm ~ 24mm) ADJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-L51

DigiKey Part Number
1110-2640-ND
Manufacturer
Manufacturer Product Number
FD-L51
Description
SENSOR HEAD 24MM FIXED-FOCUS 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.511" ~ 0.945" (14mm ~ 24mm) ADJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
0.511" ~ 0.945" (14mm ~ 24mm) ADJ
Manufacturer
Panasonic Industrial Automation Sales
Connection Method
Cable
Series
Cable Length
39.37" (1m)
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM759.59000RM759.59
Manufacturers Standard Package
Unit Price without VAT:RM759.59000
Unit Price with VAT:RM835.54900