
FP0-RTD6 | |
|---|---|
DigiKey Part Number | 1110-2958-ND |
Manufacturer | |
Manufacturer Product Number | FP0-RTD6 |
Description | INPUT MODULE 6 ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | FP-X Series | |
Number of Inputs and Type | 6 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | RTD | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,698.90000 | RM2,698.90 |
| Unit Price without VAT: | RM2,698.90000 |
|---|---|
| Unit Price with VAT: | RM2,968.79000 |
















