Through-Beam Optical Sensor NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-305

DigiKey Part Number
1110-2188-ND
Manufacturer
Manufacturer Product Number
FX-305
Description
SENSOR THROUGH-BEAM NPN OPEN COL
Customer Reference
Detailed Description
Through-Beam Optical Sensor NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Obsolete
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
12V ~ 24V
Response Time
2.5ms
Output Configuration
NPN - Open Collector
Light Source
Red LED
Connection Method
Connector
Ingress Protection
-
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM819.52000RM819.52
Manufacturers Standard Package
Unit Price without VAT:RM819.52000
Unit Price with VAT:RM901.47200