
GX-312M-A-P | |
|---|---|
DigiKey Part Number | 1110-GX-312M-A-P-ND |
Manufacturer | |
Manufacturer Product Number | GX-312M-A-P |
Description | SENSOR M12 THRD SHLD PNP NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.063" (1.6mm) IP67, IP67G, IP69K Cylinder, Threaded - M12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.063" (1.6mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM340.42000 | RM340.42 |
| 10 | RM286.54800 | RM2,865.48 |
| Unit Price without VAT: | RM340.42000 |
|---|---|
| Unit Price with VAT: | RM374.46200 |

