Inductive Proximity Sensor 0.157" (4mm) IP67, IP67G, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-318M-A-N

DigiKey Part Number
1110-GX-318M-A-N-ND
Manufacturer
Manufacturer Product Number
GX-318M-A-N
Description
SENSOR M18 THRD SHLD NPN NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67, IP67G, IP69K Cylinder, Threaded - M18
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67, IP67G, IP69K
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
600Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM370.36000RM370.36
10RM311.61900RM3,116.19
Manufacturers Standard Package
Unit Price without VAT:RM370.36000
Unit Price with VAT:RM407.39600