
GX-318MLK-A-P-Z | |
|---|---|
DigiKey Part Number | 1110-GX-318MLK-A-P-Z-ND |
Manufacturer | |
Manufacturer Product Number | GX-318MLK-A-P-Z |
Description | SENSOR M18 THRD PNP NO M8 CON LR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.504" (12.8mm) IP67, IP69K Cylinder, Threaded - M18 |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.504" (12.8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 600Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM451.13000 | RM451.13 |
| 10 | RM379.67400 | RM3,796.74 |
| Unit Price without VAT: | RM451.13000 |
|---|---|
| Unit Price with VAT: | RM496.24300 |

